
RHDL40 | |
---|---|
DigiKey Part Number | 4958-RHDL40-ND |
Manufacturer | Triplett |
Manufacturer Product Number | RHDL40 |
Description | THERMO HANDHELD -22-158F HUMID |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Handheld -22 ~ 158°F (-30 ~ 70°C) Thermometer C°/F° Alarm, Data Logging |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triplett | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Handheld | |
Temperature Display | C°/F° | |
Temperature Range | -22 ~ 158°F (-30 ~ 70°C) | |
Display Type | - | |
Input Type | - | |
Features | Alarm, Data Logging | |
Probe Type | - | |
Battery Cell Size | - | |
Includes | Battery |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 136,34000 € | 136,34 € |
5 | 130,15200 € | 650,76 € |
10 | 127,57400 € | 1.275,74 € |
25 | 124,24240 € | 3.106,06 € |
50 | 121,77920 € | 6.088,96 € |
Unit Price without VAT: | 136,34000 € |
---|---|
Unit Price with VAT: | 162,24460 € |