
PR400 | |
|---|---|
DigiKey Part Number | 4958-PR400-ND |
Manufacturer | Triplett |
Manufacturer Product Number | PR400 |
Description | PHASE ROTATION TESTER |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Phase Rotation Indicator CAT III 600V Detects the Rotary Field of Three-Phase Systems |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triplett | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Phase Rotation Indicator | |
Specifications | Detects the Rotary Field of Three-Phase Systems | |
Ratings | CAT III 600V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,29000 € | 115,29 € |
| 5 | 106,85600 € | 534,28 € |
| 10 | 103,42200 € | 1.034,22 € |
| 25 | 99,05360 € | 2.476,34 € |
| Unit Price without VAT: | 115,29000 € |
|---|---|
| Unit Price with VAT: | 137,19510 € |

