
MMS1700 | |
|---|---|
DigiKey Part Number | 4958-MMS1700-ND |
Manufacturer | |
Manufacturer Product Number | MMS1700 |
Description | Solar Pro Digital Multimeter |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | True RMS Handheld Digital (DMM) Multimeter Digit Display Capacitance, Frequency, Resistance, Temperature, Voltage Continuity, Diode Test Function Features |
Datasheet | Datasheet |
Category | Display Count 6000 |
Manufacturer Triplett Test Equipment and Tools | Function Capacitance, Frequency, Resistance, Temperature, Voltage |
Packaging Retail Package | Functions, Extra Continuity, Diode Test |
Part Status Active | Response True RMS |
Style Handheld | Ratings CAT IV 600V |
Type Digital (DMM) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 226,06000 € | 226,06 € |
| 5 | 215,80200 € | 1.079,01 € |
| 10 | 211,52300 € | 2.115,23 € |
| 25 | 205,99800 € | 5.149,95 € |
| Unit Price without VAT: | 226,06000 € |
|---|---|
| Unit Price with VAT: | 269,01140 € |

