
301-75-2TP | |
|---|---|
DigiKey Part Number | 4958-301-75-2TP-ND |
Manufacturer | Triplett |
Manufacturer Product Number | 301-75-2TP |
Description | BNC UNI-CRIMP CONN MALE 10 PACK |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Impedance 75 Ohms |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Cable Group RG-59 |
Part Status Active | Fastening Type Bayonet Lock |
Connector Style | Number of Ports 1 |
Connector Type Plug, Male Pin | Housing Color Silver |
Contact Termination Crimp | Base Product Number |
Shield Termination Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,90000 € | 13,90 € |
| 10 | 11,82000 € | 118,20 € |
| 100 | 10,04660 € | 1.004,66 € |
| Unit Price without VAT: | 13,90000 € |
|---|---|
| Unit Price with VAT: | 16,54100 € |

