
0406-00CSFP | |
|---|---|
DigiKey Part Number | 4958-0406-00CSFP-ND |
Manufacturer | Triplett |
Manufacturer Product Number | 0406-00CSFP |
Description | UNIVERSAL F ML COMPRES SEAL 50PK |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | F Type Connector Free Hanging (In-Line) Compression |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | - | |
Contact Termination | Compression | |
Shield Termination | - | |
Impedance | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-6 | |
Fastening Type | Threaded | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | - | |
Dielectric Material | - | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,50000 € | 25,50 € |
| 10 | 21,67000 € | 216,70 € |
| 100 | 18,42180 € | 1.842,18 € |
| Unit Price without VAT: | 25,50000 € |
|---|---|
| Unit Price with VAT: | 30,34500 € |

