
WSX075-3200-R13 | |
|---|---|
DigiKey Part Number | 237-2157-ND |
Manufacturer | |
Manufacturer Product Number | WSX075-3200-R13 |
Description | AC/DC WALL MNT ADAPTER 7.5V 24W |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 7.5V 24 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input |
Datasheet | Datasheet |
EDA/CAD Models | WSX075-3200-R13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Included) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 7.5V | |
Current - Output (Max) | 3.2A | |
Power (Watts) | 24 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | Negative Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 45°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 48" (1.22m) | |
Input Connector | Multi-Blade | |
Size / Dimension | 3.02" L x 1.87" W x 1.38" H (76.8mm x 47.5mm x 35.0mm) | |
Approval Agency | CE, cETLus, FCC, GS, RCM | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,62000 € | 16,62 € |
| 5 | 15,28000 € | 76,40 € |
| 10 | 14,73900 € | 147,39 € |
| 25 | 14,05160 € | 351,29 € |
| 50 | 13,55300 € | 677,65 € |
| 100 | 13,07230 € | 1.307,23 € |
| 250 | 12,46288 € | 3.115,72 € |
| 500 | 12,02080 € | 6.010,40 € |
| Unit Price without VAT: | 16,62000 € |
|---|---|
| Unit Price with VAT: | 19,77780 € |

