
WSX060-4000 | |
|---|---|
DigiKey Part Number | 237-2135-ND |
Manufacturer | |
Manufacturer Product Number | WSX060-4000 |
Description | AC/DC WALL MNT ADAPTER 5.9V 24W |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 5.9V 24 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input |
Datasheet | Datasheet |
EDA/CAD Models | WSX060-4000 Models |
Category | Power (Watts) 24 W |
Manufacturer Triad Magnetics | No Load Power Consumption 100mW (Max) |
Series | Polarization Positive Center |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Active | Efficiency Level VI |
Region Utilized International | Operating Temperature 0°C ~ 45°C |
Form Wall Mount (Class II) | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm |
Input Type Multi-Blade (Included) | Cord Length 48" (1.22m) |
Voltage - Input 90 ~ 264 VAC | Input Connector Multi-Blade |
Voltage - Output 5.9V | Size / Dimension 3.02" L x 1.87" W x 1.38" H (76.8mm x 47.5mm x 35.0mm) |
Current - Output (Max) 4A | Approval Agency CE, cETLus, FCC, GS, RCM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,56000 € | 17,56 € |
| 5 | 16,14400 € | 80,72 € |
| 10 | 15,57100 € | 155,71 € |
| 25 | 14,84480 € | 371,12 € |
| 50 | 14,31820 € | 715,91 € |
| 100 | 13,81040 € | 1.381,04 € |
| 250 | 13,16660 € | 3.291,65 € |
| 500 | 12,69958 € | 6.349,79 € |
| Unit Price without VAT: | 17,56000 € |
|---|---|
| Unit Price with VAT: | 20,89640 € |


