5.9V 24 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSX060-4000-R13

DigiKey Part Number
237-2155-ND
Manufacturer
Manufacturer Product Number
WSX060-4000-R13
Description
AC/DC WALL MNT ADAPTER 5.9V 24W
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
5.9V 24 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input
Datasheet
 Datasheet
EDA/CAD Models
WSX060-4000-R13 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
24 W
Manufacturer
Triad Magnetics
No Load Power Consumption
100mW (Max)
Series
Polarization
Negative Center
Packaging
Bulk
Applications
ITE (Commercial)
Part Status
Active
Efficiency
Level VI
Region Utilized
International
Operating Temperature
0°C ~ 45°C
Form
Wall Mount (Class II)
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
Input Type
Multi-Blade (Included)
Cord Length
48" (1.22m)
Voltage - Input
90 ~ 264 VAC
Input Connector
Multi-Blade
Voltage - Output
5.9V
Size / Dimension
3.02" L x 1.87" W x 1.38" H (76.8mm x 47.5mm x 35.0mm)
Current - Output (Max)
4A
Approval Agency
CE, cETLus, FCC, GS, RCM
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
Factory Stock: 522
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
117,56000 €17,56 €
516,14400 €80,72 €
1015,57100 €155,71 €
2514,84480 €371,12 €
5014,31820 €715,91 €
10013,81040 €1.381,04 €
25013,16660 €3.291,65 €
50012,69958 €6.349,79 €
Manufacturers Standard Package
Unit Price without VAT:17,56000 €
Unit Price with VAT:20,89640 €