
WSU180-1330-R13 | |
|---|---|
DigiKey Part Number | 237-2181-ND |
Manufacturer | |
Manufacturer Product Number | WSU180-1330-R13 |
Description | AC/DC WALL MOUNT ADAPTER 18V 24W |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 18V 24 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | WSU180-1330-R13 Models |
Category | Power (Watts) 24 W |
Manufacturer Triad Magnetics | No Load Power Consumption 100mW (Max) |
Series | Polarization Negative Center |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Active | Efficiency Level VI |
Region Utilized North America | Operating Temperature 0°C ~ 40°C |
Form Wall Mount (Class II) | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm |
Input Type Fixed Blade | Cord Length 72" (1.83m) |
Voltage - Input 90 ~ 264 VAC | Input Connector NEMA 1-15P |
Voltage - Output 18V | Size / Dimension 3.03" L x 1.89" W x 1.22" H (77.0mm x 48.0mm x 31.0mm) |
Current - Output (Max) 1.33A | Approval Agency cETLus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,16000 € | 13,16 € |
| 5 | 12,09800 € | 60,49 € |
| 10 | 11,66900 € | 116,69 € |
| 25 | 11,12480 € | 278,12 € |
| 50 | 10,73020 € | 536,51 € |
| 100 | 10,34970 € | 1.034,97 € |
| 250 | 9,86720 € | 2.466,80 € |
| 500 | 9,51720 € | 4.758,60 € |
| Unit Price without VAT: | 13,16000 € |
|---|---|
| Unit Price with VAT: | 15,66040 € |

