


WSU180-1330-R | |
|---|---|
DigiKey Part Number | 237-1406-ND |
Manufacturer | |
Manufacturer Product Number | WSU180-1330-R |
Description | AC/DC WALL MOUNT ADAPTER 18V 24W |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 18V 24 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | WSU180-1330-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 18V | |
Current - Output (Max) | 1.33A | |
Power (Watts) | 24 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | Negative Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 72" (1.83m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 3.03" L x 1.89" W x 1.22" H (77.0mm x 48.0mm x 31.0mm) | |
Approval Agency | cETLus | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 € | 13,23 € |
| 5 | 12,16600 € | 60,83 € |
| 10 | 11,73400 € | 117,34 € |
| 25 | 11,18720 € | 279,68 € |
| 50 | 10,79040 € | 539,52 € |
| 100 | 10,40770 € | 1.040,77 € |
| 250 | 9,92248 € | 2.480,62 € |
| 500 | 9,57052 € | 4.785,26 € |
| Unit Price without VAT: | 13,23000 € |
|---|---|
| Unit Price with VAT: | 15,74370 € |


