13.5V 36 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
13.5V 36 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
WSU120 3000 Series

WSU135-2660-R

DigiKey Part Number
237-1446-ND
Manufacturer
Manufacturer Product Number
WSU135-2660-R
Description
AC/DC WALL MNT ADAPTER 13.5V 36W
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
13.5V 36 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
EDA/CAD Models
WSU135-2660-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
36 W
Manufacturer
Triad Magnetics
No Load Power Consumption
100mW (Max)
Series
Polarization
Negative Center
Packaging
Box
Applications
ITE (Commercial)
Part Status
Active
Efficiency
Level VI
Region Utilized
North America
Operating Temperature
0°C ~ 40°C
Form
Wall Mount (Class II)
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Input Type
Fixed Blade
Cord Length
72" (1.83m)
Voltage - Input
90 ~ 264 VAC
Input Connector
NEMA 1-15P
Voltage - Output
13.5V
Size / Dimension
3.31" L x 2.07" W x 1.27" H (84.2mm x 52.5mm x 32.3mm)
Current - Output (Max)
2.66A
Approval Agency
cETLus
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 82
Factory Stock: 492
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
120,43000 €20,43 €
518,79000 €93,95 €
1018,12500 €181,25 €
2517,28000 €432,00 €
5016,66700 €833,35 €
10016,07590 €1.607,59 €
25015,32640 €3.831,60 €
50014,78286 €7.391,43 €
Manufacturers Standard Package
Unit Price without VAT:20,43000 €
Unit Price with VAT:24,31170 €