
WSU135-1330-R13 | |
|---|---|
DigiKey Part Number | 237-2179-ND |
Manufacturer | |
Manufacturer Product Number | WSU135-1330-R13 |
Description | AC/DC WALL MNT ADAPTER 13.5V 18W |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 13.5V 18 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | WSU135-1330-R13 Models |
Category | Power (Watts) 18 W |
Manufacturer Triad Magnetics | No Load Power Consumption 100mW (Max) |
Series | Polarization Negative Center |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Active | Efficiency Level VI |
Region Utilized North America | Operating Temperature 0°C ~ 40°C |
Form Wall Mount (Class II) | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm |
Input Type Fixed Blade | Cord Length 72" (1.83m) |
Voltage - Input 90 ~ 264 VAC | Input Connector NEMA 1-15P |
Voltage - Output 13.5V | Size / Dimension 3.03" L x 1.89" W x 1.22" H (77.0mm x 48.0mm x 31.0mm) |
Current - Output (Max) 1.33A | Approval Agency cETLus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,65000 € | 10,65 € |
| 5 | 9,79600 € | 48,98 € |
| 10 | 9,44800 € | 94,48 € |
| 25 | 9,00760 € | 225,19 € |
| 50 | 8,68820 € | 434,41 € |
| 100 | 8,37990 € | 837,99 € |
| 250 | 7,98924 € | 1.997,31 € |
| 500 | 7,70588 € | 3.852,94 € |
| Unit Price without VAT: | 10,65000 € |
|---|---|
| Unit Price with VAT: | 12,67350 € |

