WSU135-1330-R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Triad Magnetics
In Stock: 0
Unit Price: 9,32768 €
Datasheet

Parametric Equivalent


Triad Magnetics
In Stock: 0
Unit Price: 12,97000 €
Datasheet
13.5V 18 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
13.5V 18 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
WSU120 1500 Series

WSU135-1330-R

DigiKey Part Number
237-1432-ND
Manufacturer
Manufacturer Product Number
WSU135-1330-R
Description
AC/DC WALL MNT ADAPTER 13.5V 18W
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
13.5V 18 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
EDA/CAD Models
WSU135-1330-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Triad Magnetics
Series
Packaging
Box
Part Status
Active
Region Utilized
North America
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
90 ~ 264 VAC
Voltage - Output
13.5V
Current - Output (Max)
1.33A
Power (Watts)
18 W
No Load Power Consumption
100mW (Max)
Polarization
Negative Center
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length
72" (1.83m)
Input Connector
NEMA 1-15P
Size / Dimension
3.03" L x 1.89" W x 1.22" H (77.0mm x 48.0mm x 31.0mm)
Approval Agency
cETLus
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 374
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
110,46000 €10,46 €
Manufacturers Standard Package
Unit Price without VAT:10,46000 €
Unit Price with VAT:12,44740 €