
WSU060-2000-R13 | |
|---|---|
DigiKey Part Number | 237-2173-ND |
Manufacturer | |
Manufacturer Product Number | WSU060-2000-R13 |
Description | AC/DC WALL MNT ADAPTER 5.9V 12W |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 5.9V 12 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | WSU060-2000-R13 Models |
Category | Power (Watts) 12 W |
Manufacturer Triad Magnetics | No Load Power Consumption 100mW (Max) |
Series | Polarization Negative Center |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Active | Efficiency Level VI |
Region Utilized North America | Operating Temperature 0°C ~ 40°C |
Form Wall Mount (Class II) | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm |
Input Type Fixed Blade | Cord Length 60" (1.52m) |
Voltage - Input 90 ~ 264 VAC | Input Connector NEMA 1-15P |
Voltage - Output 5.9V | Size / Dimension 2.80" L x 1.69" W x 1.18" H (71.0mm x 42.8mm x 30.0mm) |
Current - Output (Max) 2A | Approval Agency cETLus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,41000 € | 6,41 € |
| 5 | 5,89200 € | 29,46 € |
| 10 | 5,68200 € | 56,82 € |
| 25 | 5,41760 € | 135,44 € |
| 50 | 5,22560 € | 261,28 € |
| 100 | 5,04020 € | 504,02 € |
| 250 | 4,80520 € | 1.201,30 € |
| 500 | 4,63476 € | 2.317,38 € |
| Unit Price without VAT: | 6,41000 € |
|---|---|
| Unit Price with VAT: | 7,62790 € |


