



WAU16-400 | |
|---|---|
DigiKey Part Number | 237-1886-ND |
Manufacturer | |
Manufacturer Product Number | WAU16-400 |
Description | AC/AC WALL MNT ADPT 16VAC 400MA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16VAC 400mA AC/AC External Wall Mount Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | WAU16-400 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount | |
Input Type | Fixed Blade | |
Voltage - Input | 120VAC | |
Voltage - Output | 16VAC | |
Current - Output (Max) | 400mA | |
Power (Watts) | 6 W | |
No Load Power Consumption | 500mW (Max) | |
Applications | ITE (Commercial) | |
Efficiency | 80% | |
Operating Temperature | -10°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | |
Size / Dimension | 1.61" L x 1.97" W x 2.76" H (41.0mm x 50.0mm x 70.0mm) | |
Approval Agency | cUL, UL | |
Input Connector | NEMA 1-15P | |
Cord Length | 72" (1.83m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,48000 € | 15,48 € |
| 5 | 14,22800 € | 71,14 € |
| 10 | 13,72400 € | 137,24 € |
| 25 | 13,08440 € | 327,11 € |
| 50 | 12,62040 € | 631,02 € |
| 100 | 12,17270 € | 1.217,27 € |
| 250 | 11,60532 € | 2.901,33 € |
| 500 | 11,19370 € | 5.596,85 € |
| Unit Price without VAT: | 15,48000 € |
|---|---|
| Unit Price with VAT: | 18,42120 € |


