

VPT24-2080 | |
|---|---|
DigiKey Part Number | 237-1332-ND |
Manufacturer | |
Manufacturer Product Number | VPT24-2080 |
Description | PWR XFMR TOROIDAL 50VA CHAS MT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Toroidal 50VA Power Transformer 115V, 230V Primary Parallel 12V, Series 24V Secondary Parallel 4.16A, Series 2.08A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | VPT24-2080 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Toroidal | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 12V, Series 24V | |
Current - Output (Max) | Parallel 4.16A, Series 2.08A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 50VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 80.00mm Dia x 33.00mm W | |
Height - Seated (Max) | 36.0mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 1.4 lbs (635 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,95000 € | 28,95 € |
| 10 | 26,04800 € | 260,48 € |
| 25 | 24,96720 € | 624,18 € |
| 50 | 24,17560 € | 1.208,78 € |
| 100 | 23,40700 € | 2.340,70 € |
| 250 | 22,42500 € | 5.606,25 € |
| Unit Price without VAT: | 28,95000 € |
|---|---|
| Unit Price with VAT: | 34,45050 € |



