

VPT230-110 | |
|---|---|
DigiKey Part Number | 237-1324-ND |
Manufacturer | |
Manufacturer Product Number | VPT230-110 |
Description | PWR XFMR TOROIDAL 25VA CHAS MT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Toroidal 25VA Power Transformer 115V, 230V Primary Parallel 115V, Series 230V Secondary Parallel 220mA, Series 110mA Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | VPT230-110 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Toroidal | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 115V, Series 230V | |
Current - Output (Max) | Parallel 220mA, Series 110mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 25VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 71.00mm Dia x 32.00mm W | |
Height - Seated (Max) | 34.0mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 0.882 lb (400.07 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,19000 € | 19,19 € |
| 10 | 17,27800 € | 172,78 € |
| 25 | 16,56480 € | 414,12 € |
| 50 | 16,04240 € | 802,12 € |
| 100 | 15,53450 € | 1.553,45 € |
| 250 | 14,88536 € | 3.721,34 € |
| 500 | 14,41088 € | 7.205,44 € |
| Unit Price without VAT: | 19,19000 € |
|---|---|
| Unit Price with VAT: | 22,83610 € |





