


VPT230-10870 | |
|---|---|
DigiKey Part Number | VPT230-10870-ND |
Manufacturer | |
Manufacturer Product Number | VPT230-10870 |
Description | PWR XFMR TOROIDAL 2500VA CHAS MT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Toroidal 2500VA Power Transformer 115V, 230V Primary Parallel 115V, Series 230V Secondary Parallel 21.74A, Series 10.87A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | VPT230-10870 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Toroidal | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 115V, Series 230V | |
Current - Output (Max) | Parallel 21.74A, Series 10.87A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 2500VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 208.00mm Dia x 112.00mm W | |
Height - Seated (Max) | 120.0mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 43 lbs (19.5 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 273,70000 € | 273,70 € |
| 10 | 245,63100 € | 2.456,31 € |
| 25 | 244,80520 € | 6.120,13 € |
| Unit Price without VAT: | 273,70000 € |
|---|---|
| Unit Price with VAT: | 325,70300 € |


