


VPS28-2800 | |
|---|---|
DigiKey Part Number | 237-1280-ND |
Manufacturer | |
Manufacturer Product Number | VPS28-2800 |
Description | PWR XFMR LAMINATED 80VA CHAS MT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 80VA Power Transformer 115V, 230V Primary Parallel 14V, Series 28V Secondary Parallel 5.6A, Series 2.8A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | VPS28-2800 Models |
Category | Secondary Winding(s) Dual |
Manufacturer Triad Magnetics | Center Tap No |
Series | Power - Max 80VA |
Packaging Box | Mounting Type Chassis Mount |
Part Status Active | Termination Style Solder, Quick Connect |
Type Laminated Core | Size / Dimension 63.50mm L x 58.67mm W |
Voltage - Primary 115V, 230V | Height - Seated (Max) 76.20mm |
Voltage - Secondary (Full Load) Parallel 14V, Series 28V | Voltage - Isolation 4000Vrms |
Current - Output (Max) Parallel 5.6A, Series 2.8A | Weight 2.8 lbs (1.3 kg) |
Primary Winding(s) Dual |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A41-80-28 | Signal Transformer | 26 | 595-1295-ND | 41,59000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,38000 € | 26,38 € |
| 10 | 23,74600 € | 237,46 € |
| 25 | 22,76160 € | 569,04 € |
| 50 | 22,04140 € | 1.102,07 € |
| 100 | 21,34170 € | 2.134,17 € |
| 250 | 20,44740 € | 5.111,85 € |
| Unit Price without VAT: | 26,38000 € |
|---|---|
| Unit Price with VAT: | 31,39220 € |




