


VPS230-760 | |
|---|---|
DigiKey Part Number | 237-1273-ND |
Manufacturer | |
Manufacturer Product Number | VPS230-760 |
Description | PWR XFMR LAMINATED 175VA CHAS MT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 175VA Power Transformer 115V, 230V Primary Parallel 115V, Series 230V Secondary Parallel 1.52A, Series 760mA Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | VPS230-760 Models |
Category | Secondary Winding(s) Dual |
Manufacturer Triad Magnetics | Center Tap No |
Series | Power - Max 175VA |
Packaging Box | Mounting Type Chassis Mount |
Part Status Active | Termination Style Solder, Quick Connect |
Type Laminated Core | Size / Dimension 79.50mm L x 71.37mm W |
Voltage - Primary 115V, 230V | Height - Seated (Max) 95.25mm |
Voltage - Secondary (Full Load) Parallel 115V, Series 230V | Voltage - Isolation 4000Vrms |
Current - Output (Max) Parallel 1.52A, Series 760mA | Weight 5.5 lbs (2.5 kg) |
Primary Winding(s) Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,33000 € | 42,33 € |
| 10 | 38,06400 € | 380,64 € |
| 25 | 36,47720 € | 911,93 € |
| 50 | 35,31700 € | 1.765,85 € |
| 100 | 34,19040 € | 3.419,04 € |
| 250 | 32,75212 € | 8.188,03 € |
| Unit Price without VAT: | 42,33000 € |
|---|---|
| Unit Price with VAT: | 50,37270 € |

