


VPS20-2200 | |
|---|---|
DigiKey Part Number | 237-1265-ND |
Manufacturer | |
Manufacturer Product Number | VPS20-2200 |
Description | PWR XFMR LAMINATED 43VA CHAS MT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 43VA Power Transformer 115V, 230V Primary Parallel 10V, Series 20V Secondary Parallel 4.4A, Series 2.2A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | VPS20-2200 Models |
Category | Secondary Winding(s) Dual |
Manufacturer Triad Magnetics | Center Tap No |
Series | Power - Max 43VA |
Packaging Box | Mounting Type Chassis Mount |
Part Status Active | Termination Style Solder, Quick Connect |
Type Laminated Core | Size / Dimension 74.68mm L x 50.80mm W |
Voltage - Primary 115V, 230V | Height - Seated (Max) 74.68mm |
Voltage - Secondary (Full Load) Parallel 10V, Series 20V | Voltage - Isolation 4000Vrms |
Current - Output (Max) Parallel 4.4A, Series 2.2A | Weight 1.6 lbs (725.7 g) |
Primary Winding(s) Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,33000 € | 20,33 € |
| 10 | 18,30900 € | 183,09 € |
| 25 | 17,55320 € | 438,83 € |
| 50 | 16,99960 € | 849,98 € |
| 100 | 16,46130 € | 1.646,13 € |
| 250 | 15,77328 € | 3.943,32 € |
| 500 | 15,27040 € | 7.635,20 € |
| Unit Price without VAT: | 20,33000 € |
|---|---|
| Unit Price with VAT: | 24,19270 € |

