Laminated Core 43VA Power Transformer 115V, 230V Primary Parallel 8V, Series 16V Secondary Parallel 5.4A, Series 2.7A Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 43VA Power Transformer 115V, 230V Primary Parallel 8V, Series 16V Secondary Parallel 5.4A, Series 2.7A Chassis Mount
What are Transformers? How Do They Work? - Another Teaching Moment

VPS16-2700

DigiKey Part Number
237-1261-ND
Manufacturer
Manufacturer Product Number
VPS16-2700
Description
PWR XFMR LAMINATED 43VA CHAS MT
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Laminated Core 43VA Power Transformer 115V, 230V Primary Parallel 8V, Series 16V Secondary Parallel 5.4A, Series 2.7A Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
VPS16-2700 Models
Product Attributes
Filter Similar Products
Category
Secondary Winding(s)
Dual
Manufacturer
Triad Magnetics
Center Tap
No
Series
Power - Max
43VA
Packaging
Box
Mounting Type
Chassis Mount
Part Status
Active
Termination Style
Solder, Quick Connect
Type
Laminated Core
Size / Dimension
58.67mm L x 50.80mm W
Voltage - Primary
115V, 230V
Height - Seated (Max)
54.10mm
Voltage - Secondary (Full Load)
Parallel 8V, Series 16V
Voltage - Isolation
4000Vrms
Current - Output (Max)
Parallel 5.4A, Series 2.7A
Weight
1.6 lbs (725.7 g)
Primary Winding(s)
Dual
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
120,33000 €20,33 €
1018,30900 €183,09 €
2517,55320 €438,83 €
5016,99960 €849,98 €
10016,46130 €1.646,13 €
25015,77328 €3.943,32 €
50015,27040 €7.635,20 €
Manufacturers Standard Package
Unit Price without VAT:20,33000 €
Unit Price with VAT:24,19270 €