


VPS12-2000 | |
|---|---|
DigiKey Part Number | 237-1256-ND |
Manufacturer | |
Manufacturer Product Number | VPS12-2000 |
Description | PWR XFMR LAMINATED 25VA CHAS MT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 25VA Power Transformer 115V, 230V Primary Parallel 6.3V, Series 12.6V Secondary Parallel 4A, Series 2A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | VPS12-2000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 6.3V, Series 12.6V | |
Current - Output (Max) | Parallel 4A, Series 2A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 25VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Size / Dimension | 50.80mm L x 49.28mm W | |
Height - Seated (Max) | 58.67mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 1.3 lbs (589.7 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,79000 € | 13,79 € |
| 10 | 12,42500 € | 124,25 € |
| 25 | 11,91480 € | 297,87 € |
| 50 | 11,54100 € | 577,05 € |
| 100 | 11,17750 € | 1.117,75 € |
| 250 | 10,71240 € | 2.678,10 € |
| 500 | 10,37224 € | 5.186,12 € |
| Unit Price without VAT: | 13,79000 € |
|---|---|
| Unit Price with VAT: | 16,41010 € |

