


VPS12-2000-B | |
|---|---|
DigiKey Part Number | VPS12-2000-B-ND |
Manufacturer | |
Manufacturer Product Number | VPS12-2000-B |
Description | PWR XFMR LAMINATED 25VA CHAS MT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 25VA Power Transformer 115V, 230V Primary Parallel 6.3V, Series 12.6V Secondary Parallel 4A, Series 2A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | VPS12-2000-B Models |
Category | Secondary Winding(s) Dual |
Manufacturer Triad Magnetics | Center Tap No |
Series | Power - Max 25VA |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Termination Style Solder, Quick Connect |
Type Laminated Core | Size / Dimension 50.80mm L x 49.28mm W |
Voltage - Primary 115V, 230V | Height - Seated (Max) 58.67mm |
Voltage - Secondary (Full Load) Parallel 6.3V, Series 12.6V | Voltage - Isolation 4000Vrms |
Current - Output (Max) Parallel 4A, Series 2A | Weight 1.3 lbs (589.7 g) |
Primary Winding(s) Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,84000 € | 12,84 € |
| Unit Price without VAT: | 12,84000 € |
|---|---|
| Unit Price with VAT: | 15,27960 € |

