


VPP36-820 | |
|---|---|
DigiKey Part Number | 237-1080-ND |
Manufacturer | |
Manufacturer Product Number | VPP36-820 |
Description | PWR XFMR LAMINATED 30VA TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 30VA Power Transformer 115V, 230V Primary Parallel 18V, Series 36V Secondary Parallel 1.64A, Series 820mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | VPP36-820 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 18V, Series 36V | |
Current - Output (Max) | Parallel 1.64A, Series 820mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 30VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 66.68mm L x 55.55mm W | |
Height - Seated (Max) | 39.67mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 1.2 lbs (544.3 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,40000 € | 15,40 € |
| 10 | 13,87600 € | 138,76 € |
| 25 | 13,30600 € | 332,65 € |
| 50 | 12,88760 € | 644,38 € |
| 100 | 12,48110 € | 1.248,11 € |
| 250 | 11,96112 € | 2.990,28 € |
| 500 | 11,58082 € | 5.790,41 € |
| Unit Price without VAT: | 15,40000 € |
|---|---|
| Unit Price with VAT: | 18,32600 € |

