




VPP28-2000 | |
|---|---|
DigiKey Part Number | 237-1094-ND |
Manufacturer | |
Manufacturer Product Number | VPP28-2000 |
Description | PWR XFMR LAMINATED 56VA TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 56VA Power Transformer 115V, 230V Primary Parallel 14V, Series 28V Secondary Parallel 4A, Series 2A Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | VPP28-2000 Models |
Category | Secondary Winding(s) Dual |
Manufacturer Triad Magnetics | Center Tap No |
Series | Power - Max 56VA |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Type Laminated Core | Size / Dimension 76.20mm L x 63.50mm W |
Voltage - Primary 115V, 230V | Height - Seated (Max) 46.02mm |
Voltage - Secondary (Full Load) Parallel 14V, Series 28V | Voltage - Isolation 4000Vrms |
Current - Output (Max) Parallel 4A, Series 2A | Weight 1.7 lbs (771.1 g) |
Primary Winding(s) Dual |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PL56-28-130B | Tamura | 117 | MT3136-ND | 23,98000 € | Direct |
| 183K28 | Hammond Manufacturing | 6 | HM4638-ND | 21,35000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,73000 € | 20,73 € |
| 10 | 18,66500 € | 186,65 € |
| 25 | 17,89320 € | 447,33 € |
| 50 | 17,32860 € | 866,43 € |
| 100 | 16,77980 € | 1.677,98 € |
| 250 | 16,07848 € | 4.019,62 € |
| 500 | 15,56574 € | 7.782,87 € |
| Unit Price without VAT: | 20,73000 € |
|---|---|
| Unit Price with VAT: | 24,66870 € |

