


VPP28-1060 | |
|---|---|
DigiKey Part Number | 237-1079-ND |
Manufacturer | |
Manufacturer Product Number | VPP28-1060 |
Description | PWR XFMR LAMINATED 30VA TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 30VA Power Transformer 115V, 230V Primary Parallel 14V, Series 28V Secondary Parallel 2.12A, Series 1.06A Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | VPP28-1060 Models |
Category | Secondary Winding(s) Dual |
Manufacturer Triad Magnetics | Center Tap No |
Series | Power - Max 30VA |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Type Laminated Core | Size / Dimension 66.68mm L x 55.55mm W |
Voltage - Primary 115V, 230V | Height - Seated (Max) 39.67mm |
Voltage - Secondary (Full Load) Parallel 14V, Series 28V | Voltage - Isolation 4000Vrms |
Current - Output (Max) Parallel 2.12A, Series 1.06A | Weight 1.2 lbs (544.3 g) |
Primary Winding(s) Dual |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PL30-28-130B | Tamura | 11 | MT3135-ND | 18,68000 € | Direct |
| 183J28 | Hammond Manufacturing | 0 | HM4631-ND | 16,34000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,32000 € | 15,32 € |
| 10 | 13,80200 € | 138,02 € |
| 25 | 13,23480 € | 330,87 € |
| 50 | 12,81900 € | 640,95 € |
| 100 | 12,41460 € | 1.241,46 € |
| 250 | 11,89736 € | 2.974,34 € |
| 500 | 11,51906 € | 5.759,53 € |
| Unit Price without VAT: | 15,32000 € |
|---|---|
| Unit Price with VAT: | 18,23080 € |

