




VPP12-1600 | |
|---|---|
DigiKey Part Number | 237-1068-ND |
Manufacturer | |
Manufacturer Product Number | VPP12-1600 |
Description | PWR XFMR LAMINATED 20VA TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 20VA Power Transformer 115V, 230V Primary Parallel 6.3V, Series 12.6V Secondary Parallel 3.2A, Series 1.6A Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | VPP12-1600 Models |
Category | Secondary Winding(s) Dual |
Manufacturer Triad Magnetics | Center Tap No |
Series | Power - Max 20VA |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Type Laminated Core | Size / Dimension 57.15mm L x 47.63mm W |
Voltage - Primary 115V, 230V | Height - Seated (Max) 41.28mm |
Voltage - Secondary (Full Load) Parallel 6.3V, Series 12.6V | Voltage - Isolation 4000Vrms |
Current - Output (Max) Parallel 3.2A, Series 1.6A | Weight 0.9 lb (408.23 g) |
Primary Winding(s) Dual |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 14A-20-12 | Signal Transformer | 34 | 595-1003-ND | 20,21000 € | Direct |
| PL20-12-130B | Tamura | 9 | MT3110-ND | 14,77000 € | Direct |
| 183H12 | Hammond Manufacturing | 0 | HM4620-ND | 13,25000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,72000 € | 12,72 € |
| 10 | 11,46800 € | 114,68 € |
| 25 | 10,99720 € | 274,93 € |
| 50 | 10,65280 € | 532,64 € |
| 100 | 10,31750 € | 1.031,75 € |
| 250 | 9,88860 € | 2.472,15 € |
| 500 | 9,57474 € | 4.787,37 € |
| Unit Price without VAT: | 12,72000 € |
|---|---|
| Unit Price with VAT: | 15,13680 € |

