Laminated Core 5VA Power Transformer 115V, 230V Primary Parallel 5V, Series 10V Secondary Parallel 1A, Series 500mA Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 5VA Power Transformer 115V, 230V Primary Parallel 5V, Series 10V Secondary Parallel 1A, Series 500mA Through Hole
VPP10-500
VPP10-500
What are Transformers? How Do They Work? - Another Teaching Moment

VPP10-500

DigiKey Part Number
237-1081-ND
Manufacturer
Manufacturer Product Number
VPP10-500
Description
PWR XFMR LAMINATED 5VA TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Laminated Core 5VA Power Transformer 115V, 230V Primary Parallel 5V, Series 10V Secondary Parallel 1A, Series 500mA Through Hole
Datasheet
 Datasheet
EDA/CAD Models
VPP10-500 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Triad Magnetics
Series
Packaging
Box
Part Status
Active
Type
Laminated Core
Voltage - Primary
115V, 230V
Voltage - Secondary (Full Load)
Parallel 5V, Series 10V
Current - Output (Max)
Parallel 1A, Series 500mA
Primary Winding(s)
Dual
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
5VA
Mounting Type
Through Hole
Termination Style
PC Pin
Size / Dimension
41.28mm L x 33.32mm W
Height - Seated (Max)
34.93mm
Voltage - Isolation
4000Vrms
Weight
0.37 lb (167.83 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 510
Factory Stock: 1.137
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
17,41000 €7,41 €
106,68500 €66,85 €
256,41400 €160,35 €
506,21440 €310,72 €
1006,02050 €602,05 €
2505,77200 €1.443,00 €
5005,59004 €2.795,02 €
1.0005,41317 €5.413,17 €
Manufacturers Standard Package
Unit Price without VAT:7,41000 €
Unit Price with VAT:8,81790 €