




VPP10-2000 | |
|---|---|
DigiKey Part Number | 237-1067-ND |
Manufacturer | |
Manufacturer Product Number | VPP10-2000 |
Description | PWR XFMR LAMINATED 20VA TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 20VA Power Transformer 115V, 230V Primary Parallel 5V, Series 10V Secondary Parallel 4A, Series 2A Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | VPP10-2000 Models |
Category | Secondary Winding(s) Dual |
Manufacturer Triad Magnetics | Center Tap No |
Series | Power - Max 20VA |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Type Laminated Core | Size / Dimension 57.15mm L x 47.63mm W |
Voltage - Primary 115V, 230V | Height - Seated (Max) 41.28mm |
Voltage - Secondary (Full Load) Parallel 5V, Series 10V | Voltage - Isolation 4000Vrms |
Current - Output (Max) Parallel 4A, Series 2A | Weight 0.9 lb (408.23 g) |
Primary Winding(s) Dual |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 183H10 | Hammond Manufacturing | 1 | HM4619-ND | 17,92000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,72000 € | 12,72 € |
| 10 | 11,46800 € | 114,68 € |
| 25 | 10,99720 € | 274,93 € |
| 50 | 10,65280 € | 532,64 € |
| 100 | 10,31750 € | 1.031,75 € |
| 250 | 9,88860 € | 2.472,15 € |
| 500 | 9,57474 € | 4.787,37 € |
| Unit Price without VAT: | 12,72000 € |
|---|---|
| Unit Price with VAT: | 15,13680 € |

