


VPM36-690 | |
|---|---|
DigiKey Part Number | 237-2027-ND |
Manufacturer | |
Manufacturer Product Number | VPM36-690 |
Description | PWR XFMR TOROIDAL 25VA CHAS MT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Toroidal 25VA Power Transformer 100V, 120V, 220V, 240V Primary Parallel 18V, Series 36V Secondary Parallel 1.38A, Series 690mA Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | VPM36-690 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Toroidal | |
Voltage - Primary | 100V, 120V, 220V, 240V | |
Voltage - Secondary (Full Load) | Parallel 18V, Series 36V | |
Current - Output (Max) | Parallel 1.38A, Series 690mA | |
Primary Winding(s) | Dual, Multiple Taps | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 25VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 84.00mm Dia | |
Height - Seated (Max) | 37.00mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 1.1 lbs (499 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,50000 € | 34,50 € |
| Unit Price without VAT: | 34,50000 € |
|---|---|
| Unit Price with VAT: | 41,05500 € |

