


VPM240-12500 | |
|---|---|
DigiKey Part Number | 237-2065-ND |
Manufacturer | |
Manufacturer Product Number | VPM240-12500 |
Description | PWR XFMR TOROIDAL 3000VA CHAS MT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Toroidal 3000VA Power Transformer 208V, 240V Primary Parallel 120V, Series 240V Secondary Parallel 25A, Series 12.5A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | VPM240-12500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Voltage - Primary | 208V, 240V | |
Voltage - Secondary (Full Load) | Parallel 120V, Series 240V | |
Current - Output (Max) | Parallel 25A, Series 12.5A | |
Primary Winding(s) | Dual, Multiple Taps | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 3000VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 222.00mm Dia | |
Height - Seated (Max) | 130.00mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 56 lbs (25.4 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 326,92000 € | 326,92 € |
| 10 | 298,27900 € | 2.982,79 € |
| Unit Price without VAT: | 326,92000 € |
|---|---|
| Unit Price with VAT: | 389,03480 € |


