


VPM24-2080 | |
|---|---|
DigiKey Part Number | 237-2032-ND |
Manufacturer | |
Manufacturer Product Number | VPM24-2080 |
Description | PWR XFMR TOROIDAL 50VA CHAS MT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Toroidal 50VA Power Transformer 100V, 120V, 220V, 240V Primary Parallel 12V, Series 24V Secondary Parallel 4.16A, Series 2.08A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | VPM24-2080 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Toroidal | |
Voltage - Primary | 100V, 120V, 220V, 240V | |
Voltage - Secondary (Full Load) | Parallel 12V, Series 24V | |
Current - Output (Max) | Parallel 4.16A, Series 2.08A | |
Primary Winding(s) | Dual, Multiple Taps | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 50VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 92.00mm Dia | |
Height - Seated (Max) | 38.00mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 1.6 lbs (725.7 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,11000 € | 48,11 € |
| 10 | 43,25800 € | 432,58 € |
| 25 | 41,45120 € | 1.036,28 € |
| 50 | 40,13080 € | 2.006,54 € |
| 100 | 38,84850 € | 3.884,85 € |
| Unit Price without VAT: | 48,11000 € |
|---|---|
| Unit Price with VAT: | 57,25090 € |

