Toroidal 500VA Power Transformer 100V, 120V, 220V, 240V Primary Parallel 50V, Series 100V Secondary Parallel 10A, Series 5A Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toroidal 500VA Power Transformer 100V, 120V, 220V, 240V Primary Parallel 50V, Series 100V Secondary Parallel 10A, Series 5A Chassis Mount
What are Transformers? How Do They Work? - Another Teaching Moment

VPM100-5000

DigiKey Part Number
237-2057-ND
Manufacturer
Manufacturer Product Number
VPM100-5000
Description
PWR XFMR TOROIDAL 500VA CHAS MT
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Toroidal 500VA Power Transformer 100V, 120V, 220V, 240V Primary Parallel 50V, Series 100V Secondary Parallel 10A, Series 5A Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
VPM100-5000 Models
Product Attributes
Filter Similar Products
Category
Secondary Winding(s)
Dual
Manufacturer
Triad Magnetics
Center Tap
No
Series
Power - Max
500VA
Packaging
Box
Mounting Type
Chassis Mount
Part Status
Active
Termination Style
Wire Leads
Type
Toroidal
Size / Dimension
147.00mm Dia
Voltage - Primary
100V, 120V, 220V, 240V
Height - Seated (Max)
64.00mm
Voltage - Secondary (Full Load)
Parallel 50V, Series 100V
Voltage - Isolation
4000Vrms
Current - Output (Max)
Parallel 10A, Series 5A
Weight
11 lbs (5 kg)
Primary Winding(s)
Dual, Multiple Taps
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 10
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Box
QuantityUnit PriceExt Price
1145,36000 €145,36 €
Manufacturers Standard Package
Unit Price without VAT:145,36000 €
Unit Price with VAT:172,97840 €