Laminated Core 25.0VA Power Transformer 115V, 230V Primary 36V Secondary 700mA Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 25.0VA Power Transformer 115V, 230V Primary 36V Secondary 700mA Chassis Mount
What are Transformers? How Do They Work? - Another Teaching Moment

VPL36-700

DigiKey Part Number
237-1665-ND
Manufacturer
Manufacturer Product Number
VPL36-700
Description
PWR XFMR LAMINATED 25.0VA CHAS
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Laminated Core 25.0VA Power Transformer 115V, 230V Primary 36V Secondary 700mA Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
VPL36-700 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Triad Magnetics
Series
Packaging
Box
Part Status
Active
Type
Laminated Core
Voltage - Primary
115V, 230V
Voltage - Secondary (Full Load)
36V
Current - Output (Max)
700mA
Primary Winding(s)
Dual
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
25.0VA
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Size / Dimension
57.15mm L x 101.6mm W
Height - Seated (Max)
49.22 mm
Voltage - Isolation
3500Vrms
Weight
1.3 lbs (589.7 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Factory Stock: 166
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
115,63000 €15,63 €
1014,08500 €140,85 €
2513,50480 €337,62 €
5013,08040 €654,02 €
10012,66740 €1.266,74 €
25012,13960 €3.034,90 €
50011,75348 €5.876,74 €
Manufacturers Standard Package
Unit Price without VAT:15,63000 €
Unit Price with VAT:18,59970 €