


VPL36-140 | |
|---|---|
DigiKey Part Number | 237-1662-ND |
Manufacturer | |
Manufacturer Product Number | VPL36-140 |
Description | PWR XFMR LAMINATED 5.0VA CHAS MT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 5.0VA Power Transformer 115V, 230V Primary 36V Secondary 140mA Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | VPL36-140 Models |
Category | Secondary Winding(s) Dual |
Manufacturer Triad Magnetics | Center Tap No |
Series | Power - Max 5.0VA |
Packaging Box | Mounting Type Chassis Mount |
Part Status Active | Termination Style Wire Leads |
Type Laminated Core | Size / Dimension 36.52mm L x 60.33mm W |
Voltage - Primary 115V, 230V | Height - Seated (Max) 36.52mm |
Voltage - Secondary (Full Load) 36V | Voltage - Isolation 3500Vrms |
Current - Output (Max) 140mA | Weight 0.4 lb (181.44 g) |
Primary Winding(s) Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,30000 € | 10,30 € |
| Unit Price without VAT: | 10,30000 € |
|---|---|
| Unit Price with VAT: | 12,25700 € |

