


VPL28-900 | |
|---|---|
DigiKey Part Number | 237-1661-ND |
Manufacturer | |
Manufacturer Product Number | VPL28-900 |
Description | PWR XFMR LAMINATED 25.0VA CHAS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 25.0VA Power Transformer 115V, 230V Primary 28V Secondary 0.89A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | VPL28-900 Models |
Category | Secondary Winding(s) Dual |
Manufacturer Triad Magnetics | Center Tap No |
Series | Power - Max 25.0VA |
Packaging Box | Mounting Type Chassis Mount |
Part Status Active | Termination Style Wire Leads |
Type Laminated Core | Size / Dimension 53.98mm L x 82.55mm W |
Voltage - Primary 115V, 230V | Height - Seated (Max) 49.22 mm |
Voltage - Secondary (Full Load) 28V | Voltage - Isolation 3500Vrms |
Current - Output (Max) 0.89A | Weight 1.3 lbs (589.7 g) |
Primary Winding(s) Dual |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,57000 € | 15,57 € |
| Unit Price without VAT: | 15,57000 € |
|---|---|
| Unit Price with VAT: | 18,52830 € |

