


VPL28-2000 | |
|---|---|
DigiKey Part Number | 237-1659-ND |
Manufacturer | |
Manufacturer Product Number | VPL28-2000 |
Description | PWR XFMR LAMINATED 56.0VA CHAS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 56.0VA Power Transformer 115V, 230V Primary 28V Secondary 2A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | VPL28-2000 Models |
Category | Secondary Winding(s) Dual |
Manufacturer Triad Magnetics | Center Tap No |
Series | Power - Max 56.0VA |
Packaging Box | Mounting Type Chassis Mount |
Part Status Active | Termination Style Wire Leads |
Type Laminated Core | Size / Dimension 66.68mm L x 65.09mm W |
Voltage - Primary 115V, 230V | Height - Seated (Max) 77.79mm |
Voltage - Secondary (Full Load) 28V | Voltage - Isolation 3500Vrms |
Current - Output (Max) 2A | Weight 2.7 lbs (1.2 kg) |
Primary Winding(s) Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,92000 € | 26,92 € |
| 10 | 24,23700 € | 242,37 € |
| 25 | 23,23200 € | 580,80 € |
| 50 | 22,49640 € | 1.124,82 € |
| 100 | 21,78190 € | 2.178,19 € |
| 250 | 20,86896 € | 5.217,24 € |
| Unit Price without VAT: | 26,92000 € |
|---|---|
| Unit Price with VAT: | 32,03480 € |

