Laminated Core 25.0VA Power Transformer 115V, 230V Primary 2.5V Secondary 10A Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 25.0VA Power Transformer 115V, 230V Primary 2.5V Secondary 10A Chassis Mount
What are Transformers? How Do They Work? - Another Teaching Moment

VPL2-10000

DigiKey Part Number
237-1646-ND
Manufacturer
Manufacturer Product Number
VPL2-10000
Description
PWR XFMR LAMINATED 25.0VA CHAS
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Laminated Core 25.0VA Power Transformer 115V, 230V Primary 2.5V Secondary 10A Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
VPL2-10000 Models
Product Attributes
Filter Similar Products
Category
Secondary Winding(s)
Dual
Manufacturer
Triad Magnetics
Center Tap
No
Series
Power - Max
25.0VA
Packaging
Box
Mounting Type
Chassis Mount
Part Status
Active
Termination Style
Wire Leads
Type
Laminated Core
Size / Dimension
53.98mm L x 82.55mm W
Voltage - Primary
115V, 230V
Height - Seated (Max)
49.22 mm
Voltage - Secondary (Full Load)
2.5V
Voltage - Isolation
3500Vrms
Current - Output (Max)
10A
Weight
1.3 lbs (589.7 g)
Primary Winding(s)
Dual
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
116,51000 €16,51 €
1014,87000 €148,70 €
2514,25720 €356,43 €
5013,80860 €690,43 €
10013,37270 €1.337,27 €
25012,81504 €3.203,76 €
50012,40724 €6.203,62 €
Manufacturers Standard Package
Unit Price without VAT:16,51000 €
Unit Price with VAT:19,64690 €