


VPL12-2000 | |
|---|---|
DigiKey Part Number | 237-1633-ND |
Manufacturer | |
Manufacturer Product Number | VPL12-2000 |
Description | PWR XFMR LAMINATED 25.0VA CHAS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 25.0VA Power Transformer 115V, 230V Primary 12.6V Secondary 1.98A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | VPL12-2000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | 12.6V | |
Current - Output (Max) | 1.98A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 25.0VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 53.98mm L x 82.55mm W | |
Height - Seated (Max) | 49.22 mm | |
Voltage - Isolation | 3500Vrms | |
Weight | 1.3 lbs (589.7 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,93000 € | 14,93 € |
| Unit Price without VAT: | 14,93000 € |
|---|---|
| Unit Price with VAT: | 17,76670 € |

