


VPL10-2500 | |
|---|---|
DigiKey Part Number | 237-1630-ND |
Manufacturer | |
Manufacturer Product Number | VPL10-2500 |
Description | PWR XFMR LAMINATED 25.0VA CHAS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 25.0VA Power Transformer 115V, 230V Primary 10V Secondary 2.5A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | VPL10-2500 Models |
Category | Secondary Winding(s) Dual |
Manufacturer Triad Magnetics | Center Tap No |
Series | Power - Max 25.0VA |
Packaging Box | Mounting Type Chassis Mount |
Part Status Active | Termination Style Wire Leads |
Type Laminated Core | Size / Dimension 53.98mm L x 82.55mm W |
Voltage - Primary 115V, 230V | Height - Seated (Max) 49.22 mm |
Voltage - Secondary (Full Load) 10V | Voltage - Isolation 3500Vrms |
Current - Output (Max) 2.5A | Weight 1.3 lbs (589.7 g) |
Primary Winding(s) Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,51000 € | 16,51 € |
| 10 | 14,87000 € | 148,70 € |
| 25 | 14,25720 € | 356,43 € |
| 50 | 13,80860 € | 690,43 € |
| 100 | 13,37270 € | 1.337,27 € |
| 250 | 12,81504 € | 3.203,76 € |
| 500 | 12,40724 € | 6.203,62 € |
| Unit Price without VAT: | 16,51000 € |
|---|---|
| Unit Price with VAT: | 19,64690 € |

