


VPL10-1000 | |
|---|---|
DigiKey Part Number | 237-1629-ND |
Manufacturer | |
Manufacturer Product Number | VPL10-1000 |
Description | PWR XFMR LAMINATED 10.0VA CHAS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 10.0VA Power Transformer 115V, 230V Primary 10V Secondary 1A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | VPL10-1000 Models |
Category | Secondary Winding(s) Dual |
Manufacturer Triad Magnetics | Center Tap No |
Series | Power - Max 10.0VA |
Packaging Box | Mounting Type Chassis Mount |
Part Status Active | Termination Style Wire Leads |
Type Laminated Core | Size / Dimension 36.52mm L x 71.44mm W |
Voltage - Primary 115V, 230V | Height - Seated (Max) 44.45mm |
Voltage - Secondary (Full Load) 10V | Voltage - Isolation 3500Vrms |
Current - Output (Max) 1A | Weight 0.7 lb (317.51 g) |
Primary Winding(s) Dual |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,11000 € | 12,11 € |
| Unit Price without VAT: | 12,11000 € |
|---|---|
| Unit Price with VAT: | 14,41090 € |

