0.45 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1A DCR 130mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UT2020-005

DigiKey Part Number
UT2020-005-ND
Manufacturer
Manufacturer Product Number
UT2020-005
Description
CMC 0.45MH 1A 2LN THROUGH HOLE
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.45 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1A DCR 130mOhm
Datasheet
 Datasheet
EDA/CAD Models
UT2020-005 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
130mOhm
Manufacturer
Triad Magnetics
Voltage Rating - AC
250V
Series
Operating Temperature
-20°C ~ 105°C
Packaging
Bulk
Approval Agency
CSA, IEC, UL
Part Status
Active
Mounting Type
Through Hole
Filter Type
Power Line
Size / Dimension
0.905" L x 0.965" W (22.99mm x 24.51mm)
Number of Lines
2
Height (Max)
0.787" (20.00mm)
Inductance @ Frequency
0.45 mH @ 10 kHz
Package / Case
Horizontal, 4 PC Pin
Current Rating (Max)
1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,36000 €2,36 €
Manufacturers Standard Package
Unit Price without VAT:2,36000 €
Unit Price with VAT:2,80840 €