
TY-307P-B | |
|---|---|
DigiKey Part Number | TY-307P-B-ND |
Manufacturer | |
Manufacturer Product Number | TY-307P-B |
Description | AUDIO XFMR 600 / 600 TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 600 Impedance Primary Ohms 600 Impedance Secondary Ohms 1:1.07 Audio Transformer 300Hz ~ 3.5kHz Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TY-307P-B Models |
Category | Frequency Range 300Hz ~ 3.5kHz |
Manufacturer Triad Magnetics | Frequency Response ±0.5dB |
Series | Voltage - Isolation 1500VAC |
Packaging Bulk | Insertion Loss 1dB Typ |
Part Status Active | Return Loss 26dB Typ |
Turns Ratio - Primary:Secondary 1:1.07 | Power Level -45dB ~ 7dB |
Impedance - Primary (Ohms) 600 | Operating Temperature -20°C ~ 85°C |
Impedance - Secondary (Ohms) 600 | Mounting Type Through Hole |
DC Resistance (DCR) - Primary 43Ohm | Size / Dimension 0.670" L x 0.781" W (17.02mm x 19.84mm) |
DC Resistance (DCR) - Secondary 61Ohm | Height - Seated (Max) 0.470" (11.94mm) |
Transformer Type Data/Voice Coupling | Termination Style PC Pin |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,91000 € | 4,91 € |
| Unit Price without VAT: | 4,91000 € |
|---|---|
| Unit Price with VAT: | 5,84290 € |

