
TY-305P | |
|---|---|
DigiKey Part Number | 237-1128-ND |
Manufacturer | |
Manufacturer Product Number | TY-305P |
Description | AUDIO XFMR 600 / 600 TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 600 Impedance Primary Ohms 600 Impedance Secondary Ohms 1:0.90 Audio Transformer 300Hz ~ 3.5kHz Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TY-305P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Turns Ratio - Primary:Secondary | 1:0.90 | |
Impedance - Primary (Ohms) | 600 | |
Impedance - Secondary (Ohms) | 600 | |
DC Resistance (DCR) - Primary | 108Ohm | |
DC Resistance (DCR) - Secondary | 61Ohm | |
Transformer Type | Data/Voice Coupling | |
Frequency Range | 300Hz ~ 3.5kHz | |
Frequency Response | ±0.5dB | |
Voltage - Isolation | 1500VAC | |
Insertion Loss | 1.5dB Typ | |
Return Loss | 10dB Typ | |
Power Level | -45dB ~ 7dB | |
Operating Temperature | -20°C ~ 85°C | |
Approval Agency | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.650" L x 1.375" W (41.91mm x 34.93mm) | |
Height - Seated (Max) | 0.680" (17.27mm) | |
Termination Style | PC Pin | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,51000 € | 19,51 € |
| Unit Price without VAT: | 19,51000 € |
|---|---|
| Unit Price with VAT: | 23,21690 € |


