
TY-303P-B | |
|---|---|
DigiKey Part Number | TY-303P-B-ND |
Manufacturer | |
Manufacturer Product Number | TY-303P-B |
Description | AUDIO XFMR 4K / 600 TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4k Impedance Primary Ohms 600 Impedance Secondary Ohms 2.43:1 Audio Transformer 300Hz ~ 3.5kHz Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TY-303P-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Turns Ratio - Primary:Secondary | 2.43:1 | |
Impedance - Primary (Ohms) | 4k | |
Impedance - Secondary (Ohms) | 600 | |
DC Resistance (DCR) - Primary | 260Ohm | |
DC Resistance (DCR) - Secondary | 52Ohm | |
Transformer Type | Data/Voice Coupling | |
Frequency Range | 300Hz ~ 3.5kHz | |
Frequency Response | ±0.5dB | |
Voltage - Isolation | 1500VAC | |
Insertion Loss | 1dB Typ | |
Return Loss | 26dB Typ | |
Power Level | -45dB ~ 7dB | |
Operating Temperature | -20°C ~ 85°C | |
Approval Agency | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.812" L x 0.715" W (20.62mm x 18.16mm) | |
Height - Seated (Max) | 0.740" (18.80mm) | |
Termination Style | PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,78000 € | 5,78 € |
| Unit Price without VAT: | 5,78000 € |
|---|---|
| Unit Price with VAT: | 6,87820 € |

