TY-301P is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Triad Magnetics
In Stock: 0
Unit Price: 5,76000 €
Datasheet
600 Impedance Primary Ohms 900 Impedance Secondary Ohms 1:1.27 Audio Transformer 300Hz ~ 3.5kHz Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TY-301P

DigiKey Part Number
237-1124-ND
Manufacturer
Manufacturer Product Number
TY-301P
Description
AUDIO XFMR 600 / 900 TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
600 Impedance Primary Ohms 900 Impedance Secondary Ohms 1:1.27 Audio Transformer 300Hz ~ 3.5kHz Through Hole
Datasheet
 Datasheet
EDA/CAD Models
TY-301P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Triad Magnetics
Series
Packaging
Bulk
Part Status
Active
Turns Ratio - Primary:Secondary
1:1.27
Impedance - Primary (Ohms)
600
Impedance - Secondary (Ohms)
900
DC Resistance (DCR) - Primary
36Ohm
DC Resistance (DCR) - Secondary
76Ohm
Transformer Type
Data/Voice Coupling
Frequency Range
300Hz ~ 3.5kHz
Frequency Response
±0.5dB
Voltage - Isolation
1500VAC
Insertion Loss
1dB Typ
Return Loss
26dB Typ
Power Level
-45dB ~ 7dB
Operating Temperature
-20°C ~ 85°C
Approval Agency
-
Mounting Type
Through Hole
Size / Dimension
0.812" L x 0.700" W (20.62mm x 17.78mm)
Height - Seated (Max)
0.740" (18.80mm)
Termination Style
PC Pin
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 675
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,76000 €5,76 €
Manufacturers Standard Package
Unit Price without VAT:5,76000 €
Unit Price with VAT:6,85440 €