




TCT40-01E07AB | |
|---|---|
DigiKey Part Number | 237-1239-ND |
Manufacturer | |
Manufacturer Product Number | TCT40-01E07AB |
Description | PWR XFMR LAMINATED 40VA CHAS MT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 40VA Power Transformer 120V Primary 24V Secondary 1.67A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | TCT40-01E07AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 120V | |
Voltage - Secondary (Full Load) | 24V | |
Current - Output (Max) | 1.67A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | No | |
Power - Max | 40VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Size / Dimension | 92.46mm L x 56.67mm W | |
Height - Seated (Max) | 57.40mm | |
Voltage - Isolation | 1500Vrms | |
Weight | 1.5 lbs (680.4 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,18000 € | 15,18 € |
| 10 | 13,67800 € | 136,78 € |
| 25 | 13,11520 € | 327,88 € |
| 50 | 12,70280 € | 635,14 € |
| 100 | 12,30190 € | 1.230,19 € |
| 250 | 11,78904 € | 2.947,26 € |
| 500 | 11,41408 € | 5.707,04 € |
| Unit Price without VAT: | 15,18000 € |
|---|---|
| Unit Price with VAT: | 18,06420 € |











