
SP-68-B | |
|---|---|
DigiKey Part Number | SP-68-B-ND |
Manufacturer | |
Manufacturer Product Number | SP-68-B |
Description | XFMR 10K / 10K 2.5K/2.5K TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10k Impedance Primary Ohms 10k, 2.5k/2.5k Impedance Secondary Ohms 2.1:1 Audio Transformer 300Hz ~ 100kHz Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | SP-68-B Models |
Category | Transformer Type Audio Coupling |
Manufacturer Triad Magnetics | Frequency Range 300Hz ~ 100kHz |
Series | Frequency Response ±2dB |
Packaging Bulk | Voltage - Isolation 1000VRMS @ 1 Second |
Part Status Active | Power Level 50mW |
Turns Ratio - Primary:Secondary 2.1:1 | Operating Temperature -40°C ~ 85°C |
Impedance - Primary (Ohms) 10k | Mounting Type Through Hole |
Impedance - Secondary (Ohms) 10k, 2.5k/2.5k | Size / Dimension 0.410" L x 0.310" W (10.41mm x 7.87mm) |
DC Resistance (DCR) - Primary 1kOhm | Height - Seated (Max) 0.465" (11.80mm) |
DC Resistance (DCR) - Secondary 565/650Ohm | Termination Style PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,35000 € | 14,35 € |
| Unit Price without VAT: | 14,35000 € |
|---|---|
| Unit Price with VAT: | 17,07650 € |


