
SP-49 | |
|---|---|
DigiKey Part Number | 237-1147-ND |
Manufacturer | |
Manufacturer Product Number | SP-49 |
Description | AUDIO XFMR 300CT / 600 TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 300CT Impedance Primary Ohms 600 Impedance Secondary Ohms 1:1.42 Audio Transformer 300Hz ~ 100kHz Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | SP-49 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Turns Ratio - Primary:Secondary | 1:1.42 | |
Impedance - Primary (Ohms) | 300CT | |
Impedance - Secondary (Ohms) | 600 | |
DC Resistance (DCR) - Primary | 41Ohm | |
DC Resistance (DCR) - Secondary | 98Ohm | |
Transformer Type | Audio Coupling | |
Frequency Range | 300Hz ~ 100kHz | |
Frequency Response | ±2dB | |
Voltage - Isolation | 1000VRMS @ 1 Second | |
Insertion Loss | - | |
Return Loss | - | |
Power Level | 50mW | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.410" L x 0.310" W (10.41mm x 7.87mm) | |
Height - Seated (Max) | 0.465" (11.80mm) | |
Termination Style | PC Pin | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,40000 € | 16,40 € |
| 10 | 14,77300 € | 147,73 € |
| 25 | 14,16520 € | 354,13 € |
| 50 | 13,71960 € | 685,98 € |
| 100 | 13,28650 € | 1.328,65 € |
| 250 | 12,73256 € | 3.183,14 € |
| 500 | 12,32754 € | 6.163,77 € |
| Unit Price without VAT: | 16,40000 € |
|---|---|
| Unit Price with VAT: | 19,51600 € |


